Texas Instruments BQ26501PWG4

Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -20C~70C TA 4.4mm 4.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26501PWG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages15 years ago
Datasheet28 pages18 years ago
Datasheet11 pages22 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments BQ26501PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
Stock
75,429
146,345
Authorized Distributors
0
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Rail/Tube

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsBQ26500PWRG4
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Texas InstrumentsBQ26500PW
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Texas InstrumentsBQ26500PWR
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA
Analog DevicesDS2756E+
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2782E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3.1mm -20C~70C TA

Descriptions

Descriptions of Texas Instruments BQ26501PWG4 provided by its distributors.

Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -20C~70C TA 4.4mm 4.5V
OMAP compatible fuel gauge for 1 & 2 cell Li-ion 8-TSSOP -20 to 70
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Li-Ion, Li-Polymer; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; Interface Type:Serial, 1-Wire ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.