Texas Instruments BQ26500PW

Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26500PW.

Newark

Datasheet33 pages11 years ago
Datasheet30 pages13 years ago
Datasheet33 pages10 years ago
Datasheet31 pages11 years ago
Datasheet28 pages22 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments BQ26500PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.15
$ 7.959
$ 7.959
Stock
190,972
247,392
247,392
Authorized Distributors
3
0
0
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
Cut Tape (CT)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26500PW.

Related Parts

Texas InstrumentsBQ26501PWR
OMAP Compatible Fuel Gauge for 1 & 2 Cell Li-Ion 8-TSSOP -20 to 70
Texas InstrumentsBQ26501PW
ACTIVE (Last Updated: 3days ago) DUAL Tube e4 battery management 4.5V 4.4mm -20C~70C TA
Texas InstrumentsBQ26501PWG4
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -20C~70C TA 4.4mm 4.5V
Analog DevicesDS2756E+
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA

Descriptions

Descriptions of Texas Instruments BQ26500PW provided by its distributors.

Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
ACTIVE (Last Updated: 2days ago) DUAL Tube e4 battery management 4.5V 4.4mm -20C~70C TA
2.6V 4.5V HDQ Battery Monitor TSSOP-8 1.05mm
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin TSSOP Tube
Battery Fuel Gauges Complete Battery Fuel Gauge
IC BATT MON LI-ION 1CELL 8TSSOP
IC FUEL GAUGE LI-ION 1CL 8TSSOP
POWER SUPPLY SUPPORT CIRCUIT, FI
PW364A/HYP91PWXNB404-X PIXELWORK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.