Texas Instruments BQ20Z60DBT-R1

IC GAS GAUGE W/IMP TRACK 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z60DBT-R1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments BQ20Z60DBT-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z60DBT-R1.

Related Parts

Texas InstrumentsBQ78350DBT-R1
Battery Management Controller/Fuel Gauge Li-Ion/Li-Pol/LiFePO4 5.5V 30-Pin TSSOP T/R
Texas InstrumentsBQ78350DBT
IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Texas InstrumentsBQ20Z90DBT-V150
IC GAS GAUGE FOR BQ29330 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP

Descriptions

Descriptions of Texas Instruments BQ20Z60DBT-R1 provided by its distributors.

IC GAS GAUGE W/IMP TRACK 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
SBS 1.1 compliant gas gauge with Impedance Track™ technology 30-TSSOP -40 to 85
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, BATT GAS GAUGE, TRACK, 30TSSOP; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion / Li-Polymer; Supply Voltage Range:2.4V to 2.6V; Interface Type:I2C; Battery IC Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:20; Interface:SMBus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ20Z60DBT-R1.