Texas Instruments BQ20Z80DBT-V110

SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track Tech 38-TSSOP -40 to 85
$ 6.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z80DBT-V110.

Texas Instruments

Datasheet25 pages14 years ago
Datasheet22 pages18 years ago
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z80DBT-V110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.98
$ 13.073
Stock
59,029
209,768
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Related Parts

Texas InstrumentsBQ20Z80ADBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ20Z80ADBT-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm
Texas InstrumentsBQ2083DBTR-V1P3
SBS-compliant gas gauge for use with bq29311 38-TSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z80DBT-V110 provided by its distributors.

SBS 1.1-Compliant Gas Gauge Enabled w/Impedance Track Tech 38-TSSOP -40 to 85
Fuel Gauge Li-Ion/Li-Pol SMBus 10mA 0.4V 38-Pin TSSOP
IC BATT MONITOR LI-ION 38TSSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.