Texas Instruments BQ2083DBTR-V1P3

SBS-compliant gas gauge for use with bq29311 38-TSSOP -20 to 85
$ 15.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2083DBTR-V1P3.

Newark

Datasheet59 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.30%

CAD Models

Download Texas Instruments BQ2083DBTR-V1P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.018
$ 7.963
Stock
564,553
171,734
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2083DBTR-V1P3.

Related Parts

Texas InstrumentsBQ20Z80ADBT-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm
Texas InstrumentsBQ20Z80DBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ20Z80DBT
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm

Descriptions

Descriptions of Texas Instruments BQ2083DBTR-V1P3 provided by its distributors.

SBS-compliant gas gauge for use with bq29311 38-TSSOP -20 to 85
3V 400mV 3.6V SMBus Battery Monitor TSSOP-38 , 1.05mm
Battery Fuel Gauges SBS-Cmplnt Gas Gauge for Use w/BQ29311
Fuel Gauge Li-Ion/Li-Pol 10.8V/14.4V 38-Pin TSSOP T/R
IC, BATTERY GAS GAUGE, TSSOP-38
ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) 8542.39.00.01 battery management 3.6V 4.4mm -20C~85C TA
IC GAS GAUGE FOR BQ29311 38TSSOP
ARM Microcontrollers - MCU Stellaris MCU
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.