Texas Instruments BQ2084DBT-V150

SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85
$ 14.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2084DBT-V150.

Farnell

Datasheet69 pages14 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2084DBT-V150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.35
$ 9.56
Stock
238,476
430,591
Authorized Distributors
3
2
Max Input Voltage
250 mV
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
50 mA
-
Max Output Voltage
400 mV
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
4
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ20Z80ADBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ20Z80DBTR-V102
SBS 1.1-compliant gas gauge enabled w/Impedance Track™ technology 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z80DBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Analog DevicesMAX11080IUU+
Tube 8542.39.00.01 MAX11080 ANALOG CIRCUIT battery management 50nA 72V -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ2084DBT-V150 provided by its distributors.

SBS v1.1 compliant gas gauge with LED Delay 38-TSSOP -20 to 85
3V 3.6V SMBus Battery Monitor TSSOP-38 9.7mm*4.4mm*1.15mm
IC, FUEL GAUGE, SBS V1.1, 38TSSOP; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion / Li-Polymer; Supply Voltage Range:3V to 3.6V; Interface Type:I2C; Battery IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-20°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2084; Charge Current Max:50mA; Control Interface:SMBus; Input Voltage Max:0.25V; Interface:2 Wire, Serial, SMBus; No. of Series Cells:4; Output Voltage Max:0.4V; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.