Texas Instruments BQ2083DBT-V1P3

SBS-Compliant Gas Gauge for Use with bq29311 38-TSSOP -20 to 85
$ 7.963

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2083DBT-V1P3.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2083DBT-V1P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.963
$ 15.018
Stock
171,734
564,553
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2083DBT-V1P3.

Related Parts

Texas InstrumentsBQ20Z80ADBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Texas InstrumentsBQ20Z80ADBT-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 1.05mm
Texas InstrumentsBQ20Z80DBTR-V110
3V 400mV 3.6V SMBus Battery Monitor , TSSOP-38 , 1.05mm
Analog DevicesMAX11080IUU+
Tube 8542.39.00.01 MAX11080 ANALOG CIRCUIT battery management 50nA 72V -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ2083DBT-V1P3 provided by its distributors.

SBS-Compliant Gas Gauge for Use with bq29311 38-TSSOP -20 to 85
DUAL Tube 8542.39.00.01 BQ2083 battery management 3.6V 4.4mm -20C~85C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Li-Ion, Li-Polymer; Package/Case:38-TSSOP; No. of Pins:38; Operating Temperature Range:-20°C to +85°C; Interface Type:SMBus ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.