Texas Instruments AM3354BZCZA60

Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
$ 12.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354BZCZA60.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages11 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages13 years ago
Datasheet222 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3354BZCZA60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.314
$ 9.535
$ 9.535
Stock
281,841
271,918
271,918
Authorized Distributors
2
2
2
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Type
Cache, RAM, ROM
Cache, RAM, ROM
Cache, RAM, ROM
Memory Size
-
-
-
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3352BZCZ60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas InstrumentsAM3352BZCZD60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3358BZCZ60
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments AM3354BZCZA60 provided by its distributors.

Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 324-Pin NFBGA
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA324
IC MPU SITARA 600MHZ 324NFBGA / ARM® Cortex®-A8 Microprocessor IC series 1 Core, 32-Bit 600MHz 324-NFBGA (15x15)
Microprocessors - MPU ARM Cortex-A8 MPU
FIXED IND 1UH 7A 18.3 MOHM SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.