Texas Instruments AM3354BZCZA100

Mpu AM335X Risc 32 Bit 1GHZ 1.8V/3.3V Automotive 324-PIN Nfbga / IC Mpu Sitara 1.0GHZ 324NFBGA
$ 13.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3354BZCZA100.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet248 pages11 years ago
Datasheet246 pages11 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages13 years ago
Datasheet222 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-47.14%

CAD Models

Download Texas Instruments AM3354BZCZA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.47
$ 9.624
$ 9.624
Stock
254,510
218,585
218,585
Authorized Distributors
4
3
3
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Memory Type
Cache, RAM, ROM
DDR2, DDR3
DDR2, DDR3
Memory Size
-
128 kB
128 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
8
8
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
900 mV
900 mV
Max Supply Voltage
-
3.465 V
3.465 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZA100
MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3352BZCZ100
MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments AM3354BZCZA100 provided by its distributors.

MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA / IC MPU SITARA 1.0GHZ 324NFBGA
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
MCU, 32BIT, CORTEX-A8, 1GHZ, NFBGA-324; Gamme de produit: Sitara Family AM335x Series Microprocessors; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 324Broche(s); Type de boî
MCU, 32BIT, CORTEX-A8, 1GHZ, NFBGA-324; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:324Pins; MPU Case Style:BGA; Supply Voltage Min:912mV; Supply Voltage Max:1.378V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; CPU Speed:1GHz; Embedded Interface Type:CAN, Ethernet, I2C, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3354BZCZA100 .