Texas Instruments AM3352BZCZ100

MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
$ 11.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352BZCZ100.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet248 pages11 years ago
Datasheet246 pages12 years ago
Datasheet235 pages13 years ago
Datasheet228 pages13 years ago
Datasheet222 pages14 years ago
Datasheet222 pages14 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
+15.16%

CAD Models

Download Texas Instruments AM3352BZCZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.692
$ 17.291
$ 17.291
Stock
417,213
665,955
665,955
Authorized Distributors
3
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
900 mV
912 mV
912 mV
Max Supply Voltage
3.465 V
1.378 V
1.378 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3358BZCZA100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3354BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX508CVM8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 400
NXP SemiconductorsMCIMX508CVK8BR2
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416

Descriptions

Descriptions of Texas Instruments AM3352BZCZ100 provided by its distributors.

MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90
Mpu, 32Bit, Cortex-A8, 1Ghz, Nfbga-324; Product Range:Sitara Family Am335X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:324Pins; Mpu Case Style:Bga; Supply Voltage Min:912Mv; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCZ100
USB 2.0 + PHY (2) 1GHz L1/L2/L3 CACHE,RAM,ROM 1 910mV,1.06V 988mV,1.144V 1GHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McSPI,SD,SDIO,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-324 SMD mount 1.4mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352BZCZ100 .
  • AM3352BZCZ100???