Texas Instruments AM26LV31CNSR

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 2mm 12ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments AM26LV31CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.005
Stock
408,026
212,503
212,503
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsAM26LV31EINSR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 200.686274mg 12ns
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26LS31CNSR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 200.686274mg 20ns

Descriptions

Descriptions of Texas Instruments AM26LV31CNSR provided by its distributors.

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 2mm 12ns
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOP 0 to 70
Quad Transmitter RS-422 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.