Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS31CNSR

EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 200.686274mg 20ns
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.89%

CAD Models

Download Texas Instruments AM26LS31CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 0.954
$ 0.954
Stock
615,442
230,976
230,976
Authorized Distributors
2
3
3
Number of Ports
-
-
-
Case/Package
SOP
SOP
SOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Number of Pins
16
16
16
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26C31CNSR
Quadruple differential line driver 16-SOP -40 to 125
Texas InstrumentsAM26C31INSR
Quadruple differential line driver 16-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments AM26LS31CNSR provided by its distributors.

EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 200.686274mg 20ns
16-bit Microcontrollers - MCU 8KB Flash 256B RAM SigDelt ADC/128 sLCD
Quadruple differential line driver 16-SOP -40 to 85
4 4.75V 5.25V 10Mbps SO-16 SMD mount,glue mount 2mm(height)
IC DRIVER 4/0 16SO "4/0 Driver RS422, RS485 16-SO"
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
Quad Transmitter RS-422 16-Pin SOP T/R
Complementary Output Line Driver
IC, RS-422 LINE DRIVER, 5.25V, SOP-16; Device Type: Differential Line Driver; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; IC Generic Number: AM26LS31; SVHC: No SVHC (27-Jun-2018); Data Rate Max: 10Mbps; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS31CNSR .
  • AM26LS31CNSR.