Texas Instruments AM26LS32AMJB

Quadruple Differential Line eceiver 16-CDIP -55 to 125
$ 53.706
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32AMJB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AM26LS32AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.706
$ 1.062
$ 1.062
Stock
38,637
733,283
733,283
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-9164001QEA
Quadruple Differential Line Receiver 16-CDIP -55 to 125
Texas InstrumentsAM26LS33AMJB
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsAM26C32MJB
Quadruple Differential Line eceiver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments AM26LS32AMJB provided by its distributors.

Quadruple Differential Line eceiver 16-CDIP -55 to 125
Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-422,RS-423,Single-Ended,V.10,V.11 4.75V 5.25V DIP 3.56mm
Quad Receiver RS-422/RS-423 16-Pin CDIP Tube
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic driver 125C 10Mbps 5V 5.08mm
IC TRANSCEIVER HALF 0/4 16CDIP
Quadruple Differential Line Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32/AMJB