Texas Instruments AM26LS32ACN

Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACN.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

element14

TME

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments AM26LS32ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.162
$ 0.943
$ 0.943
Stock
421,488
205,520
205,520
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsMC3486N
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS32ACN provided by its distributors.

Other Interface ICs; AM26LS32ACN; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; PDIP
QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
EAR99 AM26LS32 Tube RS422RS423 interface transceiver 5V 70mA 951.693491mg 35ns
DIFF RECEIVER, QUAD RS422 / RS423, 16DIP; Device Type: Differential Receiver; IC Interface Type: RS422, RS423; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: AM26LS32AC; SVHC: No SVHC (27-Jun-2018); Base Number: 26; Data Rate: 10Mbps; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: Quad Differential RS-422 / RS-423; Logic Function Number: 26LS32; No. of Channels: 4Channels; Operating Temperature Range: 0°C to +70°C; Output Current Max: 8mA; Propagation Delay: 17ns; Supply Current: 52mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26 LS 32 ACN
  • AM 26LS32ACN
  • AM26LS32 ACN
  • AM26LS32-ACN
  • AM26LS32ACN .
  • AM26LS32ACN.
  • AM26LS32ACN...