Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS33AMJB

Quadruple Differential Line eceiver 16-CDIP -55 to 125
$ 28.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMJB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26LS33AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.619
$ 0.907
$ 0.907
Stock
76,918
249,447
249,447
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas Instruments5962-9164001QEA
Quadruple Differential Line Receiver 16-CDIP -55 to 125
Texas Instruments5962-7802004MEA
Quadruple Differential Line eceiver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments AM26LS33AMJB provided by its distributors.

Quadruple Differential Line eceiver 16-CDIP -55 to 125
IC RECEIVER HALF 0/4 16CDIP "0/4 Receiver Half RS422, RS423 16-CDIP"
Quad Receiver RS-422/RS-423 Automotive 16-Pin CDIP Tube
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic buffer 125C 10Mbps 5V 5.08mm
AM26LS33AM QUADRUPLE DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.