Texas Instruments AM26C31MFKB

Quadruple Differential Line Driver 20-LCCC -55 to 125
$ 36.005
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments AM26C31MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.005
$ 43.245
$ 43.245
Stock
498,869
74,661
74,661
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS26LS31ME-SMD
Quad High Speed Differential Line Driver 20-LCCC -55 to 125
Texas Instruments5962-9163901Q2A
Quadruple Differential Line Driver 20-LCCC -55 to 125
Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26C31MFKB provided by its distributors.

Quadruple Differential Line Driver 20-LCCC -55 to 125
EIA/TIA-422-B,RS-422 4.5V 5.5V 10Mbps LLCC 8.89mm*8.89mm*2.03mm
Quad Transmitter RS-422 20-Pin LCCC Tube
QUADRUPLE DIFFERENTIAL LINE Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.