Texas Instruments DS26LS31ME-SMD

Quad High Speed Differential Line Driver 20-LCCC -55 to 125
$ 49.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LS31ME-SMD.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.13%

Alternate Parts

Price @ 1000
$ 49.028
$ 71.646
$ 71.646
Stock
53,739
87,801
87,801
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9163901Q2A
Quadruple Differential Line Driver 20-LCCC -55 to 125
Texas Instruments5962-7802301M2A
Quadruple Differential Line Driver 20-LCCC -55 to 125
Texas InstrumentsAM26C31MFKB
Quadruple Differential Line Driver 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments DS26LS31ME-SMD provided by its distributors.

Quad High Speed Differential Line Driver 20-LCCC -55 to 125
Quad Transmitter RS-422 20-Pin CLLCC Rail
EIA-422,Not Required 4.5V 5.5V LLCC 8.89mm*8.89mm*1.91mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.