Texas Instruments AFE4404YZPT

AFE4404 15-XFBGA DSBGA I2C ANALOG CIRCUIT analog front end circuit 2V~3.6V 1ksps 70C 500mum
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4404YZPT.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-18.03%

CAD Models

Download Texas Instruments AFE4404YZPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.013
Stock
246,034
465,221
Authorized Distributors
4
4
Number of Bits
6
-
Number of Channels
1
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-
Case/Package
-
-
Number of Pins
15
15
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE4404YZPT.

Related Parts

Texas InstrumentsBQ27546YZFT-G1
Single cell Impedance Track™ pack side fuel gauge with DSBGA package 15-DSBGA -40 to 85
Texas InstrumentsBQ27320YZFT
Single cell pack/System-side CEDV battery fuel (gas) gauge 15-DSBGA -40 to 85
Texas InstrumentsBQ27532YZFT-G1
Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
MicrochipMCP2221-I/P
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
CAP1208 Series 8-Channel Capacitive Touch Surface Mount Proximity - QFN-16
MicrochipMCP2221-I/ST
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments AFE4404YZPT provided by its distributors.

AFE4404 15-XFBGA DSBGA I2C ANALOG CIRCUIT analog front end circuit 2V~3.6V 1ksps 70C 500mum
Ultra-Small Integrated AFE for Wearable, Optical Heart-Rate Monitoring and Biosensing 15-DSBGA -20 to 70
2V~3.6V 1kS/s 24bit 1 24 2V~3.6V DSBGA-15 , 2.6mm*1.6mm*310¦Ìm
AFE General Purpose 1 ADC 24bit 3.3V/5V 15-Pin DSBGA T/R
AFE Medical 1ADC 22-Bit 1.8V/3.3V/5V 15-Pin DSBGA T/R
Analog Front End - AFE Ultra-small, Integr AFE for Wearable
Analog Circuit, 1 Func, 1 Channel, PBGA15
Afe, 1 Ch, 24Bit, I2C, 3.6V; Ic Function:Analogue Front End Device; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Ic Package Type:Dsbga; No. Of Pins:15Pins; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS AFE4404YZPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.