Microchip MCP2221-I/ST

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221-I/ST.

Augswan

Datasheet82 pages9 years ago

Microchip

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.59%

CAD Models

Download Microchip MCP2221-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 2.783
Stock
139,659
106,184
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
-
-
Data Rate
12 Mbps
12 Mbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-06-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1847E-010+
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesDS1848E-010+
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesDS1847E-050+
Digital Potentiometer 256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube
8 Bit Microcontroller, Flash, Pic16F145X, 48 Mhz, 14 Kb, 1 Kb, 14, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP2221-I/ST provided by its distributors.

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube
Usb 2.0 To I2C/Uart Conv, Tssop-14; |Microchip Technology MCP2221-I/ST
UART 1-CH 64Byte 3.3V/5V 14-Pin TSSOP T/R
MCP2221 Tube EAR99 2008 interface controller 3V~5.5V 1.05mm 13mA 12Mbps
USB TO I2C BRIDGE DEVICE14 TSSOP 4.4MM TUBE
USB 2.0 to UART Protconv w. GPI
Microchip USB Converter, supportUSB 2.0, 14needle
DGTL ISO 5000VRMS 3CH GP 16SOIC
Microprocessor Circuit, CMOS, PDSO14
Microchip MCP2221-I/ST トランシーバIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221-IST
  • MCP2221I/ST
  • MCP2221IST