Texas Instruments AFE2124E

Dual HDSL/SDSL Analog Front End 48-SSOP
$ 38.621

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE2124E.

Arrow Electronics

Datasheet15 pages15 years ago

iiiC

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsDAC7634EB/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsAFE1205E
AFE1205 48-BSSOP (0.295 7.50mm Width) Serial CMOS analog front end circuit 3.15V~5.25V 2.32Msps 85C 385mW
Texas InstrumentsDAC7634E
DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube / IC 16-BIT QUAD D/A CONV 48-SSOP
Analog DevicesMAX125CCAX+D
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO36
Analog DevicesMAX1003CAX
ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO36
Analog Devices / Linear TechnologyLTC1343CGW
Quad Transmitter/Receiver RS-232/RS-449/RS-530 44-Pin SSOP W T/R

Descriptions

Descriptions of Texas Instruments AFE2124E provided by its distributors.

Dual HDSL/SDSL Analog Front End 48-SSOP
AFE Telecom 1 ADC 14bit 3.3V/5V 48-Pin SSOP Tube
DUAL Obsolete Gold Surface Mount AFE 1.75B 2.79mm 250mW 85C
Transceiver IC; Leaded Process Compatible:Yes; No. of Bits:14; No. of Channels:2; No. of Drivers:250; No. of Pins:48; No. of Receivers:5; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.