Analog Devices / Linear Technology LTC1343CGW

Quad Transmitter/Receiver RS-232/RS-449/RS-530 44-Pin SSOP W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1343CGW.

Arrow Electronics

Datasheet28 pages27 years ago

Linear Technology

Jameco (USA)

iiiC

Sierra IC

Related Parts

Texas InstrumentsSN75LBC968DL
9-channel bus transceiver with active termination 56-SSOP 0 to 70
Texas InstrumentsSN75976A1DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75976A1DLR
3-STATE COMPLEMENTARY Half Duplex ROHS3Compliant Transceiver 0C~70C 5V 20Mbps 694.790113mg
Analog DevicesMAX4360EAX+T
Analog Video 35MHz 8 x 4 36-Pin SSOP T/R / IC VIDEO CROSSPOINT SWIT 36SSOP
Analog DevicesMAX7301AAX+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-36
Analog DevicesMAX7301AAX+T
MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1343CGW provided by its distributors.

Quad Transmitter/Receiver RS-232/RS-449/RS-530 44-Pin SSOP W
SOFTWARE-SELECTABLE MULTIPROTOCOL TRANSCEIVER Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO44
IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,44PIN,PLASTIC
IC TXRX SOFTWARE SELECT 44-PIN SSOP
IC TXRX SOFTWARE-SELECTBL 44SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1343CGW.