Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1003CAX

ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO36
$ 4.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1003CAX.

IHS

Datasheet11 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1003CAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 8.786
$ 8.786
Stock
111,537
724,674
724,674
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Number of Bits
6
6
6
Sampling Rate
90 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Related Parts

Analog DevicesMAX1002CAX
Analog to Digital Converter 2-CH Flash 60Msps 6-Bit Parallel 36-Pin SSOP
Texas InstrumentsPCM1804DB
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsPCM4202DBT
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsPCM1804DBR
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
NXP SemiconductorsADC0804S040TS/C1:1
ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO28
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28

Descriptions

Descriptions of Analog Devices MAX1003CAX provided by its distributors.

ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, Bipolar, PDSO36
IC ADC 6BIT PIPELINED 36SSOP / Low-Power, 90Msps, Dual 6-Bit ADC
ADC Dual Flash 90Msps 6-bit Parallel 36-Pin SSOP
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;
36-BSOP (0.295 7.50mm Width) PGA Simultaneous Sampling TIN LEAD Tube analog digital converter 15.415mm 90MHz 1.75V 0C~70C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated