Texas Instruments DAC7634E

Dac 4-CH R-2R 16-BIT 48-PIN SSOP Tube / IC 16-BIT Quad D/a Conv 48-SSOP
$ 60.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7634E.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

DigiKey

Jameco (USA)

iiiC

Inventory History

3 month trend:
+13.46%

CAD Models

Download Texas Instruments DAC7634E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.38
$ 48.58
Stock
261,666
287,634
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsDAC7634E/1K
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7634EG4
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7644E
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
Analog DevicesLTC2704IGW-12#PBF
IC DAC 12BIT QUAD VOUT 44-SSOP / DAC 4-CH 12-bit Automotive 44-Pin SSOP W Tube

Descriptions

Descriptions of Texas Instruments DAC7634E provided by its distributors.

DAC 4-CH R-2R 16-bit 48-Pin SSOP Tube / IC 16-BIT QUAD D/A CONV 48-SSOP
16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
D/A Conv Quad 16-Bit Serial Input Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7634E.
IC, 16BIT DAC, SMD, 7634, SSOP48; Resolution (Bits):16bit; Sampling Rate:89kSPS; Input Channel Type:Serial; Supply Voltage Range:± 4.75V to ± 5.25V; Digital IC Case Style:SSOP; No. of Pins:48; Data Interface:Serial; Supply Current:1.5mA; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:Double-Buffered, Industrial Temperature, Microprocessor Compatible, Quad, Serial I/P, Voltage O/P; Base Number:7634; Conversion Time:10µs; IC Case Style:SSOP; IC Generic Number:7634; Input Type:Serial; Linearity Error:4%; Linearity Error ADC / DAC +:4LSB; Linearity Error ADC / DAC -:4LSB; Logic Function Number:7634; No. of Bits:16; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Power Dissipation Ptot Max:20mW; Sample Rate:89kSPS; Settling Time:10µs; Supply Voltage Range - Digital:4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC 7634E
  • DAC7634E.