Texas Instruments AFE1124E/1K

HDSL/MDSL Analog Front End 28-SSOP
$ 15.649

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE1124E/1K.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages15 years ago

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AFE1124E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.649
$ 6.041
Stock
187,480
124,539
Authorized Distributors
2
2
Number of Bits
14
14
Number of Channels
1
1
Max Power Dissipation
250 mW
250 mW
Power Dissipation
-
-
Min Supply Voltage
3.15 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
1
-
Slew Rate
-
-

Related Parts

Texas InstrumentsAFE1230E/1K
G.SHDSL Analog Front End 28-SSOP -40 to 85
Texas InstrumentsPCM2704DB
DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP Tube
Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Analog DevicesAD1895AYRSZ
Sample Rate Converter 192ksps 24bit Automotive 28-Pin SSOP Tube
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments AFE1124E/1K provided by its distributors.

HDSL/MDSL Analog Front End 28-SSOP
AFE Telecom 1ADC 14-Bit 3.3V/5V 28-Pin SSOP T/R
Transceiver IC; Leaded Process Compatible:Yes; No. of Bits:14; No. of Channels:1; No. of Drivers:250; No. of Pins:28; No. of Receivers:5; Package/Case:28-SSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFE1124E1K