Texas Instruments AFE1105E

AFE1105 48-BSSOP (0.295 7.50mm Width) Serial CMOS analog front end ic 3.15V~5.25V 85C 250mW 2.79mm
$ 7.931

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE1105E.

Mouser

Datasheet12 pages18 years ago

DigiKey

iiiC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AFE1105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.931
$ 7.931
Stock
40,055
75,710
Authorized Distributors
2
2
Number of Bits
14
-
Number of Channels
1
1
Max Power Dissipation
250 mW
-
Power Dissipation
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
SSOP
SSOP
Number of Pins
48
-
Number of A/D Converters
-
-
Slew Rate
-
-

Related Parts

Texas InstrumentsAFE1205E
AFE1205 48-BSSOP (0.295 7.50mm Width) Serial CMOS analog front end circuit 3.15V~5.25V 2.32Msps 85C 385mW
Texas InstrumentsBQ77PL900DLR
5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
Texas InstrumentsBQ77PL900DL
5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
Analog DevicesMAX7300AAX+
I2C Interface 400kHz 5.5V Automotive 36-Pin SSOP / IC I/O EXPANDER I2C 28B 36SSOP
Analog DevicesMAX7301AAX+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-36
Analog DevicesMAX7301AAX+T
MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J

Descriptions

Descriptions of Texas Instruments AFE1105E provided by its distributors.

AFE1105 48-BSSOP (0.295 7.50mm Width) Serial CMOS analog front end ic 3.15V~5.25V 85C 250mW 2.79mm
AFE Telecom 1 ADC 14bit 3.3V/5V 48-Pin SSOP Tube
1 Channel AFE 14 Bit 250 mW 48-SSOP
Codecs - DSL HDSL/MDSL Analog Front End
Transceiver IC; Leaded Process Compatible:Yes; No. of Bits:14; No. of Channels:1; No. of Drivers:250; No. of Pins:48; No. of Receivers:5; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.