Texas Instruments BQ77PL900DLR

5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
$ 5.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ77PL900DLR.

element14 APAC

Datasheet62 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-32.46%

CAD Models

Download Texas Instruments BQ77PL900DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.409
$ 6.39
Stock
334,780
26,543,142
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SSOP
SSOP
Max Charge Current
-
-
Max Output Voltage
-
45 V
Min Output Voltage
-
1.2 V
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ77PL900DLR.

Descriptions

Descriptions of Texas Instruments BQ77PL900DLR provided by its distributors.

5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100
Battery Protection Li-Ion/Li-Pol 1.2V/0.975V 48-Pin SSOP T/R
/Polymer 5~10 SSOP-48-300mil Battery Management ICs ROHS
BATTERY PROTECTION, LI-ION/POL, SSOP-48; Type de pile: Li-Ion, Li-Pol; Protection de batterie: Surintensité, Surtension / Sous-tension, Courts-circuit, dépassement de température; Nombre de piles: 10; Courant, d'arrêt: 0.1µA
Battery Protection, Li-Ion/Pol, Ssop-48; Battery Type:Li-Ion, Li-Pol; Battery Protection:Over Current, Over Temperature, Over/Under Voltage, Short Circuit; No. Of Batteries:10; Shutdown Current:0.1Μa; Battery Ic Case Style:Ssop; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ77PL900DLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ77PL900DLR .
  • BQ77PL900DLR.