Texas Instruments ADS9110IRGET

18-bit, 2-MSPS, one-channel SAR ADC with enhanced serial peripheral interface (SPI) 24-VQFN -40 to 85
$ 24.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS9110IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages10 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments ADS9110IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.013
$ 19.103
Stock
120,213
127,089
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
18
18
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
-
Differential Nonlinearity
0.4 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS8331IBRGET
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8372IRHPT
1-Channel Single ADC SAR 600ksps 16-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8380IRHPR
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS9110IRGET provided by its distributors.

18-bit, 2-MSPS, one-channel SAR ADC with enhanced serial peripheral interface (SPI) 24-VQFN -40 to 85
1-Channel Single ADC SAR 2Msps 18-bit Serial (multiSPI) Medical 24-Pin VQFN EP T/R
1.65V~1.95V 99.9dB 2Msps 18bit 1 Serial(multiSPI) Voltage 1.65V~1.95V SAR QFN , 950¦Ìm
ADS9110 18-BIT, 2-MSPS, 1-CH SAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.