Texas Instruments ADS8331IBRGET

4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 12.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8331IBRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+58.15%

CAD Models

Download Texas Instruments ADS8331IBRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.894
$ 9.618
Stock
157,140
285,117
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8331IBRGET.

Related Parts

Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8638SRGET
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8634SRGET
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8331IBRGET provided by its distributors.

4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC24
2.7V-to-5.5V 16-Bit 500kSPS Low-Power Serial Analog-to-Digital Converter (ADC) 24-VQFN -40 to 85
ADC, 5V, 91dB, 500Ksps, 16bit, 4-Ch, 16-SPI, Pseudo-Diff/Single-Ended, 1.65V~5.5V, SAR, QFN, SMD, Adhesive Mount, 950μm H
ADC, 16BIT, 500KSPS, 4CH, 24VQFN; Résolution (Bits): 16bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min
Adc, 16Bit, 500Ksps, 4Ch, 24Vqfn; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8331IBRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8331IBRGET .