Texas Instruments ADS8380IRHPR

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
$ 25.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8380IRHPR.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet16 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8380IRHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.988
$ 31.601
Stock
171,658
203,010
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Bits
18
18
Sampling Rate
600 ksps
600 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8382IRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8380IBRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8382IBRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8380IRHPR provided by its distributors.

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
18-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85
1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC28
Converters - Analog to Digital (ADC) 18-Bit 600KSPS Serial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.