Texas Instruments ADS8912BRGER

IC ADC 18BIT SAR 24VQFN / 18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
$ 14.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8912BRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments ADS8912BRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.165
$ 17.64
Stock
136,964
89,410
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
18
-
Sampling Rate
500 ksps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS8331IBRGET
4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8922BRGET
1-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8327IBRSAT
1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8912BRGER provided by its distributors.

IC ADC 18BIT SAR 24VQFN / 18 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4)
1-Channel Single ADC SAR 500ksps 18-bit Serial 24-Pin VQFN EP T/R
18-Bit, 500-kSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125
3V~5.5V 102.48dB 500Ksps 18bit 1 18 SPI Differential 1.65V~5.5V SAR VQFN-24
ADC, SAR, 18BIT, 500KSPS, VQFN-24
24-VFQFN Exposed Pad ADS8912 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 880mum 5.8mA 500ksps 16mW
ADC, SAR, 18BIT, 500KSPS, VQFN-24; Resolution (Bits): 18bit; Sampling Rate: 500kSPS; Input Channel Type: Differential; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; ADC / DA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.