Texas Instruments ADS8912BRGET

1-Channel Single ADC SAR 500ksps 18-bit Serial 24-Pin VQFN EP T/R
$ 17.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8912BRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-19.35%

CAD Models

Download Texas Instruments ADS8912BRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.64
$ 14.165
Stock
78,781
132,613
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
-
18
Sampling Rate
-
500 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments ADS8912BRGET provided by its distributors.

1-Channel Single ADC SAR 500ksps 18-bit Serial 24-Pin VQFN EP T/R
18-Bit, 500-kSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125
3V~5.5V 102.5dB 500Ksps 18bit 1 18 SPI Differential 1.65V~5.5V SAR VQFN-24
18-Bit High-Speed SAR ADCs with Integrated Reference Buffer Integrated LDO and multiSPI Digital Interface 500kSPS SPI Interface 24-Pin VQFN T/R
24-VFQFN Exposed Pad ADS8912 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 880mum 5.8mA 0.5MHz 16mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.