Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8674IDBT

IC ADC 14BIT SAR 38TSSOP 14 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
$ 8.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8674IDBT.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.36%

CAD Models

Download Texas Instruments ADS8674IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.206
$ 6.541
Stock
168,463
328,050
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
14
-
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsADS8678IDBT
IC ADC 14BIT SAR 38TSSOP 14 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Texas InstrumentsADS8668IDBT
IC ADC 12BIT SAR 38TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Texas InstrumentsADS8664IDBT
12-Bit SAR ADC With 4-Channels, 500kSPS, and Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Texas InstrumentsADS8684AIDBT
IC ADC 16BIT SAR 38TSSOP 16 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
Texas InstrumentsADS7955SDBTR
10 bit, 1 MSPS, 8 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7950QDBTRQ1
Automotive, 12-bit, 1-MSPS, 4-channel, single-ended SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8674IDBT provided by its distributors.

IC ADC 14BIT SAR 38TSSOP 14 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP
14-Bit 500kSPS 4-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
4-Channel Single ADC SAR 500ksps 14-bit Serial 38-Pin TSSOP Tube
14-Bit, 400-kSPS, 4 Ch, SAR ADC
ADC, 5V, 85dB, 500Ksps, 14bit, 4-Ch, 14-SPI, Single-Ended, 1.65V~5.25V, SAR, TSSOP-38, SMD, 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.