Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8509IDWG4

Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
$ 18.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS8509IDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.795
$ 18.328
$ 18.328
Stock
133,292
847,631
847,631
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADS8509IBDW
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8509IBDWG4
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDW
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856ARZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856AR
5 V Single Supply, 8-Channel 14-Bit 285 kSPS Sampling ADC | IC ADC 14BIT SAR 24SOIC

Descriptions

Descriptions of Texas Instruments ADS8509IDWG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.