Texas Instruments ADS8508IBDW

1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
$ 10.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8508IBDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

element14 APAC

Farnell

Inventory History

3 month trend:
-9.33%

CAD Models

Download Texas Instruments ADS8508IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.625
$ 7.316
$ 7.316
Stock
316,236
237,880
237,880
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2574IDW
4-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLV2548IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ADS8508IBDW provided by its distributors.

1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
ADC 5V 73dB 250Ksps 12bit 1-Ch 12-SPI Single-Ended SAR SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85
20-SOIC (0.295 7.50mm Width) ADS8508 ACTIVE (Last Updated: 1day ago) Tube analog digital converter 2.35mm 10mA 250ksps 100mW
IC, 12-BIT ADS; Resolution (Bits):12bit; Sampling Rate:250kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:10mA; IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:SOIC; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8508IBDW.