Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8509IBDWG4

IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC

$ 24.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IBDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8509IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.925
$ 15.819
$ 15.819
Stock
111,837
254,302
254,302
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8509IDW
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Texas InstrumentsADS8509IDWR
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Texas InstrumentsADS8509IDWG4
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Analog DevicesAD7856KRZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7856ARZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7851KRZ-REEL
IC ADC 14BIT SAR 24SOIC 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC

Descriptions

Descriptions of Texas Instruments ADS8509IBDWG4 provided by its distributors.

IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
IC, 16BIT ADC, 250KHZ, CMOS, SOIC20; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8509IBDWG4 .