Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7856AR

IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
$ 13.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7856AR.

Upverter

Datasheet32 pages28 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7856AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.88
$ 27.48
$ 27.48
Stock
117,439
194,529
194,529
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
285 ksps
285 ksps
285 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7856KRZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7856ARZ
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Analog DevicesAD7856KR-REEL
IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
Texas InstrumentsADS8509IDW
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Texas InstrumentsADS8509IDWR
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Texas InstrumentsADS8509IDWG4
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC

Descriptions

Descriptions of Analog Devices AD7856AR provided by its distributors.

IC ADC 14BIT SAR 24SOIC "14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC"
5 V Single Supply, 8-Channel 14-Bit 285 kSPS Sampling ADC | IC ADC 14BIT SAR 24SOIC
ADC Single SAR 285KSPS 14-Bit Serial 24-Pin SOIC W
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
digital power supply,Analog power supply ±2(Typ) SOIC-24 SMD mount 2.65mm(height)
24-SOIC (0.295 7.50mm Width) MATTE TIN Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 0.285MHz 3.5mus 5.25V
The AD7856 is a high speed, low power, 14-bit Analog-to-Digital Converter (ADC) that operates from a single 5 V power supply. The ADC powers up with a set of default conditions at which time it can be operated as a read only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature; and it has a number of power-down options for low power applications. The AD7856 is capable of 285 kHz throughput rate. The input track-and-hold acquires a signal in 500 ns and features a pseudo-differential sampling scheme. The AD7856 voltage range is 0 to VREF with both straight binary and 2s complement output coding. Input signal range is to the supply and the part is capable of converting full power signals to 20 MHz. CMOS construction ensures low power dissipation of typically 5.4 mW for normal operation and 3.6 µW in power-down mode. The part is available in 24-pin, 0.3 inch-wide dual-in-line package (DIP), 24-lead small outline (SOIC) and 24-lead small shrink outline (SSOP) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated