Texas Instruments ADS8371IBPFBR

16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85
$ 22.579

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8371IBPFBR.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages27 years ago

Mouser

iiiC

Inventory History

3 month trend:
-11.74%

CAD Models

Download Texas Instruments ADS8371IBPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.579
$ 50.134
Stock
151,995
129,503
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
750 ksps
750 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8371IBPFBR.

Related Parts

Texas InstrumentsADS8371IPFBT
16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85
Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7891IPFBT
1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
Analog DevicesAD9433BSVZ-105
Analogue to Digital Converter, 12 bit, 105 MSPS, Single, 4.75 V, 5.25 V, HTQFP
Analog DevicesAD9432BSVZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 52-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments ADS8371IBPFBR provided by its distributors.

16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85
1-Channel Single ADC SAR 750ksps 16-bit Parallel 48-Pin TQFP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
Converters - Analog to Digital (ADC) 16-Bit 750kHz Unipol Inp MicroPwr Smplng
SAR ADC, 16-BIT, PARALLEL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:750 kSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.