Texas Instruments ADS7891IPFBT

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
$ 39.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7891IPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7891IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.631
$ 35.829
Stock
231,969
463,699
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7891IPFBT.

Related Parts

Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsADS1602IPFBT
1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS7891IPFBT provided by its distributors.

1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP48
2.7-V to 5.25-V digital, 5-V analog, 14-bit 3-MSPS parallel ADC with internal reference 48-TQFP -40 to 85
14Bit 5V 3MHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):14; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Parallel, CMOS; Package/Case:48-TQFP; No. of Pins:48; INL ±:1.5LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.