Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8371IBPFBT

IC ADC 16BIT 750KSPS 48-TQFP / 1-Channel Single ADC SAR 750ksps 16-bit Parallel 48-Pin TQFP T/R
$ 55.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8371IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages19 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8371IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.013
$ 22.579
Stock
155,039
247,888
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
750 ksps
750 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8371IBPFBT.

Related Parts

Texas InstrumentsADS8371IPFBT
16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85
Texas InstrumentsADS8371IPFBTG4
Single Channel Single ADC SAR 750ksps 16-bit Parallel 48-Pin TQFP T/R
Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD9433BSVZ-105
Analogue to Digital Converter, 12 bit, 105 MSPS, Single, 4.75 V, 5.25 V, HTQFP
Analog DevicesAD9433BSVZ-125
12-Bit, 105 MSPS/125 MSPS, IF Sampling ADC | IC ADC 12BIT PIPELINED 52TQFP

Descriptions

Descriptions of Texas Instruments ADS8371IBPFBT provided by its distributors.

IC ADC 16BIT 750KSPS 48-TQFP / 1-Channel Single ADC SAR 750ksps 16-bit Parallel 48-Pin TQFP T/R
16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 750kHz Unipol Inp MicroPwr Smplng
5V 87.7dB 750Ksps 16bit 1 16 Parallel Differential 2.7V~5.25V SAR QFP SMD mount,glue mount 7mm*7mm*1mm
IC, 16BIT ADC, PARALLEL, SMD; Resolution (Bits): 16bit; Sampling Rate: 750kSPS; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: TQFP; No. of Pins: 48Pins; Input Channel Type: Differential; Data Interface: Parallel; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Packaging: Cut Tape; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jun-2015); Conversion Time: 1.13µs; IC Case Style: TQFP; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; No. of Bits: 16bit; No. of Channels: 1; Operating Temperature Range: -40°C to +85°C; Supply Current: 26mA; Supply Voltage Range: 4.75V to 5.25V; Supply Voltage Range - Analogue: 4.75V to 5.25V; Supply Voltage Range - Digital: 2.7V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.