Texas Instruments ADS8363SRHBR

16-Bit, 1-MSPS, 4x2/2x2 Simultaneous-Sampling SAR ADC 32-VQFN -40 to 125
$ 12.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8363SRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet49 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+7.28%

CAD Models

Download Texas Instruments ADS8363SRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.342
$ 17.84
Stock
480,475
159,192
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8363SRHBR.

Related Parts

Texas InstrumentsADS7263SRHBT
14-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7223SRHBR
8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R / IC ADC 12BIT SRL 1MSPS DL 32QFN

Descriptions

Descriptions of Texas Instruments ADS8363SRHBR provided by its distributors.

16-Bit, 1-MSPS, 4x2/2x2 Simultaneous-Sampling SAR ADC 32-VQFN -40 to 125
8-Channel Dual ADC SAR 1Msps 16-bit Serial 32-Pin VQFN EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, PQCC32
2.7V~5.5V 93dB 1Msps 16bit 4 16 SPI Differential,Pseudo-Differential 2.3V~3.6V,5V SAR QFN
CONVERTER ADC 16 BIT 1 MSPS DUAL 32P
32-VFQFN Exposed Pad ADS8363 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 900mum 1Msps 86.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.