Texas Instruments ADS8354IPW

Dual Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP Tube
$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8354IPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet69 pages11 years ago
Datasheet67 pages11 years ago
Datasheet58 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8354IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.23
$ 15.89
Stock
125,984
177,359
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
-
16
Sampling Rate
700 ksps
700 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.7 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS8353IPWR
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-TSSOP -40 to 125
Texas InstrumentsADS8353IPW
16-bit 600-kSPS 2-channel simultaneous-sampling SAR ADC with single-ended inputs 16-TSSOP -40 to 125
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7323BRUZ-REEL7
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7323BRUZ-REEL
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8354IPW provided by its distributors.

Dual Channel Dual ADC SAR 700ksps 16-bit Serial 16-Pin TSSOP Tube
4.5V~5.5V 93dB 700Ksps 16bit 2 Serial Voltage 1.65V~5.5V SAR TSSOP-16 5.1mm*4.5mm*1.2mm
Dual 700kSPS 16-Bit Simultaneous-Sampling SAR Analog-to-Digital Converter (ADC) 16-TSSOP -40 to 125
IC ADC 16TSSOP / Bit Analog to Digital Converter Input 16-TSSOP
16-TSSOP (0.173 4.40mm Width) ADS8354 SPI ACTIVE (Last Updated: 3days ago) analog digital converter 1mm 10mA 700ksps 50mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.