Texas Instruments ADS8326IBDRBT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IBDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments ADS8326IBDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.89
$ 8.27
Stock
195,450
357,767
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IBDRBT.

Related Parts

Texas InstrumentsADS8326IDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IDGKTG4
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7685BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7685BCPZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments ADS8326IBDRBT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
8-VDFN Exposed Pad ADS8326 SPI Serial ACTIVE (Last Updated: 6days ago) analog digital converter 880mum 3mA 250ksps 15mW
2.7V~3.6V,5V 91.5dB 250Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.7V~3.6V,5V SAR SON , 3mm*3mm*880¦Ìm
ADS8326 16-BIT, PSEUDO-DIFF INPU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.