Texas Instruments ADS8326IDGKT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
$ 11.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

HQonline

LCSC

Inventory History

3 month trend:
-23.05%

CAD Models

Download Texas Instruments ADS8326IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.526
$ 9.059
Stock
248,357
695,127
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IDGKT.

Related Parts

Texas InstrumentsADS8326IBDGKTG4
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsTLV2545CDGK
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC3541IDGK
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8326IDGKT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Texas Instruments 16-Bit ADC, Single Channel, SPI Interface, Pseudo-Differential Input, 8-Pin
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
2.7V~5.5V 16 SPI VSSOP-8-0.65mm Analog to Digital Converters (ADC) ROHS
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8326 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 2mA 250ksps 15mW
Analog To Digital Converter Adc, 16 Bit, 250Ksps, Msop-8; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Dnl±:1Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8326IDGKT
IC, ADC, 16BIT, 250KSPS, VSSOP-8; Resolution (Bits): 16bit; Sampling Rate: 250kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); IC Case Style: SOP; No. of Channels: 1Channels; Supply Current: 2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8326IDGKT .
  • ADS8326IDGKT.