Texas Instruments ADS8325IBDRBR

16-Bit, 100kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-SON -40 to 85
$ 6.908

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IBDRBR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Datasheet36 pages18 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8325IBDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.908
$ 14.86
Stock
601,603
269,920
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IBDRBR.

Related Parts

Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7683BCPZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin LFCSP EP T/R
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDRBR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
Texas InstrumentsADS8325IDRBT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
Analog DevicesAD7683ACPZRL7
IC ADC 16BIT SAR 8LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-WD (3x3)

Descriptions

Descriptions of Texas Instruments ADS8325IBDRBR provided by its distributors.

16-Bit, 100kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-SON -40 to 85
Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
SAR ADC, 16-BIT, SERIAL ACCESS
Converters - Analog to Digital (ADC) 16-Bit, 100kSPS Serial Out
16-Bit, High-Speed, 2.7V to 5.5V microPower Sampling ANALOG-TO-DIGITAL CONVERTER
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:8-SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.