Texas Instruments ADS8325IBDRBT

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
$ 16.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IBDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages16 years ago
Datasheet36 pages18 years ago

element14 APAC

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADS8325IBDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.86
$ 6.908
Stock
403,976
897,126
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IBDRBT.

Related Parts

Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADS8887IDGS
IC ADC 18BIT SAR 10VSSOP / 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Texas InstrumentsADS8887IDGSR
18-Bit, 100-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8325IBDRBT provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
Converters - Analog to Digital (ADC) 16-Bit, 100kSPS Serial Out
IC, 16-BIT ADC; Resolution (Bits):16bit; Sampling Rate:100kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.5V to 5.5V; Supply Current:900µA; IC Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Package / Case:SON; Sample Rate:100kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8325IBDRBT.