Texas Instruments ADS8325IDRBT

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
$ 16.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages16 years ago
Datasheet36 pages18 years ago

iiiC

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8325IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.675
$ 11.36
Stock
274,020
1,571,774
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IDRBT.

Related Parts

Texas InstrumentsADS8325IBDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683ARMZRL7
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IBDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IBDRBT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
Analog DevicesAD7683ACPZRL7
IC ADC 16BIT SAR 8LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-WD (3x3)
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8325IDRBT provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Converters - Analog to Digital (ADC) 16-Bit, 100kSPS Serial Out
ADC 2.7V~3.6V, 5V 91dB 100Ksps 16bit 1-Ch 16-Bit SPI Pseudo-Diff, Single-Ended SAR SON SMD, Adhesive Mount 3mm × 3mm × 880μm
8-VDFN Exposed Pad ADS8325 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 880mum 900muA 100ksps 7.5mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:8-SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.