Texas Instruments ADS825E/1K

ADC Single Pipelined 40MSPS 10-Bit Parallel 28-Pin SSOP T/R
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS825E/1K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages17 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-56.56%

CAD Models

Download Texas Instruments ADS825E/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.19
$ 12.288
Stock
97,342
229,569
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS825E/1K.

Related Parts

Texas InstrumentsADS822E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS825E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS822E/1K
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-RL40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9057BRS-40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS825E/1K provided by its distributors.

ADC Single Pipelined 40MSPS 10-Bit Parallel 28-Pin SSOP T/R
Converters - Analog to Digital (ADC) 10Bit 40MSPS SE/Diff Inp, Int/Ext Ref
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
ANALOG-TO-DIGITAL CONVERTERS | IC ADC 10BIT PIPELINED 28SSOP
28-SSOP (0.209 5.30mm Width) ADS825 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1.95mm 40mA 40Msps 230mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
The ADS822 and ADS825 are pipeline, CMOS Analog-to-Digital Converters (ADC) that operate from a single +5V power supply. These converters provide excellent performance with a single-ended input and can be operated with a differential input for added spurious performance. These high-performance converters include a 10-bit quantizer, high-bandwidth track-and-hold, and a high-accuracy internal reference. They also allow for the user to disable the internal reference and utilize external references. This external reference option provides excellent gain and offset matching when used in multichannel applications, or in applications where full-scale range adjustment is required. The ADS822 and ADS825 employ digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed for medical imaging, communications, video, and test instrumentation. The ADS822 and ADS825 offer power dissipation of 190mW and also provide a power-down mode, thus reducing power dissipation to only 20mW. The ADS825 is +3V or +5V logic I/O compatible. The ADS822 and ADS825 are specified at a maximum sampling frequency of 40MSPS and a single-ended input range of 1.5V to 3.5V. The ADS822 and ADS825 are available in an SSOP-28 package and are pin-for-pin compatible with the 10-bit, 60MSPS ADS823 and ADS826, and the 10-bit, 75MSPS ADS828, providing an upgrade path to higher sampling frequencies.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS825E-1K
  • ADS825E1K