Texas Instruments ADS822E

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 20.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS822E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages25 years ago

Newark

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS822E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.596
$ 12.843
Stock
223,659
167,860
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS822E.

Related Parts

Texas InstrumentsADS825E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS822E/1K
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS825E/1K
ADC Single Pipelined 40MSPS 10-Bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9224ARSZ
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin SSOP
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-RL40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS822E provided by its distributors.

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SSOP Tube
Converters - Analog to Digital (ADC) 10Bit 40MSPS SE/Diff Inp, Int/Ext Ref
ADC 5V 60dB 40Msps 10bit 1-Ch 10-Ch Parallel/Differential/Single-Ended 5V Pipelined SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
Resolution (Bits):10Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:Cmos, Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Style:Ssop Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS822E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS822E.