Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS825E

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 13.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS825E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-27.35%

CAD Models

Download Texas Instruments ADS825E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.825
$ 8.19
Stock
301,710
171,490
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS825E.

Related Parts

Texas InstrumentsADS825E/1K
ADC Single Pipelined 40MSPS 10-Bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS825E/1KG4
10-Bit, 40 MSPS ADC SE/Diff Inputs, Int/Ext ef w/Powerdown option, pin compatible to ADS823/6/8 28-SSOP -40 to 85
Texas InstrumentsADS822E/1KG4
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRSZ-RL40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9057BRS-40
ADC Single Flash 40Msps 8-bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS825E provided by its distributors.

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas Instruments 10-Bit ADC, Single Channel, Single-Ended Input, 28-Pin
Converters - Analog to Digital (ADC) 10Bit 40MSPS SE/Diff Inp, Int/Ext Ref
28-SSOP (0.209 5.30mm Width) ADS825 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1.95mm 40Msps 200mW 6Weeks
IC, 10BIT ADC, 40SPS, SMD; Resolution (Bits):10bit; Sampling Rate:40MSPS; Supply Current:40mA; Digital IC Case Style:SSOP; No. of Pins:28; Data Interface:Parallel; Operating Temperature Range:-40°C to +80°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:pipeline, CMOS, internal/external reference; Base Number:825; Dynamic Range:72dB; IC Case Style:SSOP; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:10; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Power Dissipation Ptot Max:250mW; Signal to Noise Ratio:60dB; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.