Texas Instruments ADS823E/1KG4

10-Bit, 60 MSPS ADC SE/Diff, Int/Ext ef., program. i/p range w/Pwrdown, comp. to ADS822/4/5/6/8 28-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS823E/1KG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages17 years ago
Datasheet6 pages25 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS823E/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.28
$ 18.28
Stock
37,683
172,166
172,166
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS823E/1KG4.

Related Parts

Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E/1KG4
IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9051BRSZ
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS823E/1KG4 provided by its distributors.

10-Bit, 60 MSPS ADC SE/Diff, Int/Ext ef., program. i/p range w/Pwrdown, comp. to ADS822/4/5/6/8 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 60 MSPS SE/Diff, Int/Ext Ref
Single Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:60MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS823E1KG4